
Single color LED emitter, yellow illumination, featuring a round, domed, cylindrical lens. This component operates at a forward current of 20mA with a DC rated voltage of 28V, delivering a luminous intensity of 150mcd. It is designed for panel mounting with turret terminations and is RoHS compliant. The operating temperature range is from -20°C to 71°C.
Dialight 249-8072-3733-504F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Round, Domed, Cylindrical |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Termination | Turret |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-8072-3733-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.