Dialight 250-3331-500 technical specifications.
| Color | Red |
| Lens Color | Red |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 250-3331-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
