
Dialight 250-3332-500 technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 250 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 250-3332-500 to view detailed technical specifications.
No datasheet is available for this part.