Dialight 250-8738-14-504 technical specifications.
| Package/Case | 504 |
| Diameter | 7.9mm |
| Length | 31mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 250 |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 250-8738-14-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
