
This red LED is rated for 5V operating supply voltage and 70mA current rating. It features a round, domed lens with a size of 5.56mm and is available in a panel mount configuration. The LED is water resistant and has a life expectancy of 6 hours. It is available in a bulk packaging option with 25 units per package.
Dialight 252-9951-0971 technical specifications.
| Approvals | MIL |
| Color | Red |
| Current Rating | 70mA |
| Length | 14.29mm |
| Lens Color | Red |
| Lens Size | 5.56mm |
| Lens Style | Round, Domed |
| Life (Hours) | 6Hour |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 252 |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 252-9951-0971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.