Dialight 252-9951-0975 technical specifications.
| Color | White |
| Current Rating | 70mA |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 252-9951-0975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
