Dialight 359-8430-09-502 technical specifications.
| Package/Case | SOD |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 359 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 359-8430-09-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
