Dialight 361-8836-09-552 technical specifications.
| Package/Case | SOD |
| Diameter | 14.1mm |
| Length | 26.6mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 361 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 361-8836-09-552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.