Dialight 401-01R technical specifications.
| Illumination Color | Red |
| Mount | Flanges |
| Packaging | Bulk |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 401-01R to view detailed technical specifications.
No datasheet is available for this part.