Dialight 402-0172-100 technical specifications.
| Color | Green, Diffused |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 402 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 402-0172-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.