Dialight 431-3230-005 technical specifications.
| Max Operating Temperature | 74 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8530.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight 431-3230-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.