Dialight 432-2374-001XOD technical specifications.
| Max Operating Temperature | 74 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight 432-2374-001XOD to view detailed technical specifications.
No datasheet is available for this part.