Dialight 461-01RT-804 technical specifications.
| Illumination Color | Red |
| Mount | Flanges |
| Packaging | Bulk |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 461-01RT-804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.