Dialight 507-3838-1431-600 technical specifications.
| Color | Red |
| Mount | Panel |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3838-1431-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.