Dialight 507-3903-1437-600F technical specifications.
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3903-1437-600F to view detailed technical specifications.
No datasheet is available for this part.
