Dialight 507-3909-0934-600F technical specifications.
| Lens Color | Blue |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3909-0934-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.