Dialight 507-3911-1433-600F technical specifications.
| Current | 40mA |
| Lens Color | Orange |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3911-1433-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.