
Dialight 507-3913-1472-600 technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 80mA |
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3913-1472-600 to view detailed technical specifications.
No datasheet is available for this part.
