
The Dialight 507-3914-1472-600F is a green LED with a luminous intensity of 300mcd and a life of 15000 hours. It operates at a voltage of 14V with a current rating of 80mA. The LED has a round/flat lens with a size of 7.14mm and is available in bulk packaging. It is not compliant with Reach SVHC regulations.
Dialight 507-3914-1472-600F technical specifications.
| Color | Green |
| Current | 80mA |
| Current Rating | 80mA |
| Length | 23.8mm |
| Lens Color | Green, Clear |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 15000Hour |
| Luminous Intensity | 300mcd |
| MSCP | 0.3MSCP |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Voltage | 14V |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3914-1472-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.