Dialight 507-3914-1473-600F technical specifications.
| Color | Orange |
| Current | 80mA |
| Current Rating | 80mA |
| Lens Color | Clear |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 15000Hour |
| Luminous Intensity | 300mcd |
| Mount | Base |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Voltage | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3914-1473-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.