Dialight 507-3914-1475-600F technical specifications.
| Color | White |
| Current Rating | 80mA |
| Lens Color | White |
| Life (Hours) | 15000Hour |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Shape | Round |
| Termination | Leads |
| Voltage | 14V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3914-1475-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.