This red LED is rated for 28V and features a round shape with panel mount. It is available in a bulk packaging with 5 units per package. The 507 series LED is suitable for general applications.
Dialight 507-3917-0931-600F technical specifications.
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-0931-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.