Dialight 507-3917-0932-600 technical specifications.
| Current Rating | 40mA |
| Luminous Intensity | 340mcd |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-0932-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.