Dialight 507-3917-0972-600 technical specifications.
| Current | 40mA |
| Lens Color | Green |
| Lens Size | 7.14mm |
| Lens Style | Round, Domed |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-3917-0972-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.