This 28V LED features a 40mA current rating and is designed for panel mount applications. The lens is orange in color and has a round, domed shape with a diameter of 7.14mm. The LED is supplied in bulk packaging with 5 units per package.
Dialight 507-3917-0973-600F technical specifications.
| Current | 40mA |
| Lens Color | Orange |
| Lens Size | 7.14mm |
| Lens Style | Round, Domed |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-0973-600F to view detailed technical specifications.
No datasheet is available for this part.