Dialight 507-3917-1431-600F technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Lens Color | Red |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-1431-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.