
This 28V green LED is a round, panel-mount device available in a 5-pack. It features a green lens color and is suitable for general use. The operating temperature range is not specified, and compliance information is not provided.
Dialight 507-3918-1432-600F technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3918-1432-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.