
Dialight 507-3951-1471-600F technical specifications.
| Color | Red |
| Current Rating | 60mA |
| Lens Color | Red |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3951-1471-600F to view detailed technical specifications.
No datasheet is available for this part.