
This red LED is rated for 125V and features a round shape with panel mount. It is available in bulk packaging with 5 units per package. The LED is part of the 507 series.
Dialight 507-4537-0931-670F technical specifications.
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-0931-670F to view detailed technical specifications.
No datasheet is available for this part.