
This white optoelectronic component has a round shape and a voltage rating of 125V. It is designed for panel mount and has a current rating of 300uA. The component is available in a bulk packaging with 5 units per package. It is not compliant with Reach SVHC regulations. Operating supply voltage is 125V.
Dialight 507-4537-0935-640F technical specifications.
| Package/Case | 100 |
| Color | White |
| Current Rating | 300uA |
| Lens Color | White |
| Lens Style | Stovepipe |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-0935-640F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
