
Dialight 507-4537-1437-640F technical specifications.
| Lens Color | Clear |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4537-1437-640F to view detailed technical specifications.
No datasheet is available for this part.