Dialight 507-4538-0931-610 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.2mA |
| Diameter | 7.11mm |
| Height | 36.8mm |
| Lens Color | Red |
| Life (Hours) | 25000Hour |
| Mount | Panel |
| Packaging | Bulk |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 118V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4538-0931-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.