Dialight 507-4538-0931-610F technical specifications.
| Color | Red |
| Current Rating | 1.2mA |
| Lens Size | 7.11mm |
| Lens Style | Round, Domed, Dome |
| Mount | Base |
| Operating Supply Voltage | 110V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4538-0931-610F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.