
This 125V white LED has a current rating of 1.2mA and is designed for panel mount applications. It is available in a round shape and packaged in bulk quantities of five. The LED is manufactured by Dialight and is part of the 507 series.
Dialight 507-4538-0935-610F technical specifications.
| Color | White |
| Current Rating | 1.2mA |
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4538-0935-610F to view detailed technical specifications.
No datasheet is available for this part.