
Dialight 507-4538-0937-610F technical specifications.
| Color | Clear |
| Current Rating | 1.2mA |
| Length | 31.74mm |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4538-0937-610F to view detailed technical specifications.
No datasheet is available for this part.