
This 125V red round dome lens indicator is a panel mount device with a current rating of 1.2mA. It is available in bulk packaging with a package quantity of 5 units. The device is compliant with RoHS regulations and has UL and CSA approvals. It has a length of 26.96mm and a termination type of solder. The operating supply voltage is 125V, and the operating supply current is 1.2mA.
Dialight 507-4538-1431-630F technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.2mA |
| Length | 26.96mm |
| Lens Color | Red |
| Lens Style | Round, Cylindrical, Dome |
| Mount | Panel |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4538-1431-630F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
