Dialight 507-4756-3731-500F technical specifications.
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4756-3731-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.