Dialight 507-4757-3731-500F technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4757-3731-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.