Dialight 507-4759-3331-500 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 29mm |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4759-3331-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.