Dialight 507-4759-3331-500F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 23.8mm |
| Lens Color | Red |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Termination | Screw |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4759-3331-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.