Dialight 507-4760-3331-500 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Height | 29mm |
| Lens Color | Red |
| Lens Size | 6.99mm |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4760-3331-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.