Dialight 507-4761-3731-500F technical specifications.
| Color | Red |
| Current | 15mA |
| Forward Current | 15mA |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4761-3731-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
