Dialight 507-4767-3731-500 technical specifications.
| Color | Red |
| Lead/Base Style | Screw |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4767-3731-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.