
Single Color LED Emitter, Green illumination, featuring a cylindrical lens style and a round shape. This component operates with a 20mA forward current and a 5V voltage rating, delivering a luminous intensity of 50mcd. The radial package is designed for panel mounting and is RoHS compliant.
Dialight 507-4857-3332-500F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 20mA |
| Depth | 8.38mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Lens Color | Green |
| Lens Style | Cylindrical |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Termination | Solder |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4857-3332-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
