Dialight 507-4857-3732-500 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4857-3732-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.