Dialight 507-4859-3332-500 technical specifications.
| Color | Green |
| Height | 8.38mm |
| Luminous Intensity | 50mcd |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4859-3332-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.