Dialight 507-4859-3332-500F technical specifications.
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lens Color | Green |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Termination | Solder |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4859-3332-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
