
Uni-color green LED panel mount indicator with a 2-pin termination. Features a 28V DC rated voltage and 20mA forward current. Offers a luminous intensity of 50mcd with a round, flat green lens measuring 7.14mm. This RoHS compliant component has a depth of 8.38mm and a length of 22.86mm, designed for panel mounting.
Dialight 507-4861-3332-500F technical specifications.
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 8.38mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Lens Color | Green |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 507 |
| Termination | Solder |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4861-3332-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
