Dialight 507-4957-3333-500 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 23.8mm |
| Illumination Color | Yellow |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 35mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 507 |
| Voltage | 2.1V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4957-3333-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.