Dialight 507-4960-3333-500 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Height | 23.8mm |
| Luminous Intensity | 35mcd |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-4960-3333-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.